Add To Favorites
Product Overview
Digi-Key Part Number 311-.68SCT-ND
Quantity Available 11.139
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805FR-070R68L

Description RES SMD 0.68 OHM 1% 1/8W 0805
Expanded Description 0.68 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.68
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.68LUCT-ND RL0805FR-7W0R68L Yageo Cut Tape (CT) ? 3.763 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1
Other Names 311-.68SCT

13:27:05 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26600 2,66
25 0,19360 4,84
50 0,14020 7,01
100 0,10390 10,39
250 0,07976 19,94
500 0,06284 31,42
1.000 0,04351 43,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.68STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03302
  • Digi-Reel® ? : 311-.68SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback