Add To Favorites
Product Overview
Digi-Key Part Number 311-.047SCT-ND
Quantity Available 5.757
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805FR-070R047L

Description RES SMD 0.047 OHM 1% 1/8W 0805
Expanded Description 0.047 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.047SCT

04:30:34 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,41800 4,18
25 0,31840 7,96
50 0,23660 11,83
100 0,17590 17,59
250 0,14860 37,15
500 0,12736 63,68
1.000 0,09704 97,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.047STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07456
  • Digi-Reel® ? : 311-.047SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback