Add To Favorites
Product Overview
Digi-Key Part Number 311-.02SCT-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805FR-070R02L

Description RES SMD 0.02 OHM 1% 1/8W 0805
Expanded Description 0.02 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.02LUCT-ND RL0805FR-7W0R02L Yageo Cut Tape (CT) ? 5.202 - Immediate
0,71000 1
311-0.02NTCT-ND PF0805FRM7P0R02L Yageo Cut Tape (CT) ? 4.460 - Immediate
0,74000 1
Additional Resources
Standard Package ? 1
Other Names 311-.02SCT

06:26:04 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,43000 4,30
25 0,32760 8,19
50 0,24320 12,16
100 0,18080 18,08
250 0,15276 38,19
500 0,13094 65,47
1.000 0,09976 99,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.02STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07666
  • Digi-Reel® ? : 311-.02SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback