Add To Favorites
Product Overview
Digi-Key Part Number 311-.47QCT-ND
Quantity Available 14.284
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0603FR-070R47L

Description RES SMD 0.47 OHM 1% 1/10W 0603
Expanded Description 0.47 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.47QCT

16:30:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22900 2,29
25 0,16680 4,17
50 0,12080 6,04
100 0,08950 8,95
250 0,06868 17,17
500 0,05414 27,07
1.000 0,03747 37,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.47QTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02845
  • Digi-Reel® ? : 311-.47QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback