Add To Favorites
Product Overview
Digi-Key Part Number 311-.5PCT-ND
Quantity Available 121.995
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0402FR-070R5L

Description RES SMD 0.5 OHM 1% 1/16W 0402
Expanded Description 0.5 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.5PCT

19:48:06 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26900 2,69
25 0,19880 4,97
50 0,14660 7,33
100 0,10750 10,75
250 0,08876 22,19
500 0,07322 36,61
1.000 0,05296 52,96
5.000 0,04439 221,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.5PTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,03858
  • Digi-Reel® ? : 311-.5PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 121.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback