Add To Favorites
Product Overview
Digi-Key Part Number 311-.10PCT-ND
Quantity Available 57.949
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0402FR-070R1L

Description RES SMD 0.1 OHM 1% 1/16W 0402
Expanded Description 0.1 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.10PCT

07:06:20 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,34100 3,41
25 0,25960 6,49
50 0,19280 9,64
100 0,14330 14,33
250 0,12104 30,26
500 0,10376 51,88
1.000 0,07905 79,05
5.000 0,06670 333,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.10PTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,05939
  • Digi-Reel® ? : 311-.10PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback