Add To Favorites
Product Overview
Digi-Key Part Number YAG1340CT-ND
Quantity Available 38.940
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1206JR-0710RP

Description RES SMD 10 OHM 5% 1/4W 1206
Expanded Description 10 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC-P Lead Free
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1340CT

21:13:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
25 0,03280 0,82
50 0,02500 1,25
100 0,01840 1,84
250 0,01404 3,51
500 0,01122 5,61
1.000 0,00826 8,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1340TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00539
  • Digi-Reel® ? : YAG1340DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback