Add To Favorites
Product Overview
Digi-Key Part Number YAG1337CT-ND
Quantity Available 6.115
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1206FR-0710RP

Description RES SMD 10 OHM 1% 1/4W 1206
Expanded Description 10 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC-P Lead Free
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1337CT

11:25:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04800 0,48
25 0,03520 0,88
50 0,02660 1,33
100 0,01960 1,96
250 0,01500 3,75
500 0,01198 5,99
1.000 0,00883 8,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1337TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,00576
  • Digi-Reel® ? : YAG1337DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback