Add To Favorites
Product Overview
Digi-Key Part Number 311-4.3MARCT-ND
Quantity Available 39.750
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0805JR-074M3L

Description RES SMD 4.3M OHM 5% 1/8W 0805
Expanded Description 4.3M Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.3M
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-4.3MARCT

19:23:52 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01500 0,15
25 0,01080 0,27
50 0,00840 0,42
100 0,00620 0,62
250 0,00476 1,19
500 0,00382 1,91
1.000 0,00280 2,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4.3MARTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,00201
  • Digi-Reel® ? : 311-4.3MARDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback