Add To Favorites
Product Overview
Digi-Key Part Number 311-1.58CRCT-ND
Quantity Available 16.790
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0805FR-071R58L

Description RES SMD 1.58 OHM 1% 1/8W 0805
Expanded Description 1.58 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.58
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-1.58CRCT

16:45:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03000 0,30
25 0,02160 0,54
50 0,01640 0,82
100 0,01200 1,20
250 0,00916 2,29
500 0,00734 3,67
1.000 0,00539 5,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1.58CRTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00352
  • Digi-Reel® ? : 311-1.58CRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback