Add To Favorites
Product Overview
Digi-Key Part Number 311-4.75HRCT-ND
Quantity Available 136.531
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603FR-074R75L

Description RES SMD 4.75 OHM 1% 1/10W 0603
Expanded Description 4.75 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.75
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • PHH1-KIT - Yageo | PHH1-KIT-ND DigiKey Electronics
  • PHH1-KIT
  • Yageo
  • RESISTOR KIT 1-7.5 1/10W 1100PCS
  • Unit Price 19,15000
  • PHH1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-4.75HRCT

09:35:27 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01800 0,18
25 0,01360 0,34
50 0,01020 0,51
100 0,00750 0,75
250 0,00576 1,44
500 0,00458 2,29
1.000 0,00338 3,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4.75HRTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 135.000 - Immediate
  • Unit Price: 0,00221
  • Digi-Reel® ? : 311-4.75HRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 136.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback