Add To Favorites
Product Overview
Digi-Key Part Number YAG1300CT-ND
Quantity Available 85.094
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603FR-073K3P

Description RES SMD 3.3K OHM 1% 1/10W 0603
Expanded Description 3.3k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC-P Lead Free
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1300CT

18:29:04 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02200 0,22
25 0,01600 0,40
50 0,01240 0,62
100 0,00910 0,91
250 0,00696 1,74
500 0,00554 2,77
1.000 0,00408 4,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1300TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,00266
  • Digi-Reel® ? : YAG1300DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 85.094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback