Add To Favorites
Product Overview
Digi-Key Part Number 311-2.21HRCT-ND
Quantity Available 107.547
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603FR-072R21L

Description RES SMD 2.21 OHM 1% 1/10W 0603
Expanded Description 2.21 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.21
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • PHH1-KIT - Yageo | PHH1-KIT-ND DigiKey Electronics
  • PHH1-KIT
  • Yageo
  • RESISTOR KIT 1-7.5 1/10W 1100PCS
  • Unit Price 18,63000
  • PHH1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-2.21HRCT

00:29:33 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01800 0,18
25 0,01320 0,33
50 0,00980 0,49
100 0,00730 0,73
250 0,00560 1,40
500 0,00446 2,23
1.000 0,00329 3,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2.21HRTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,00215
  • Digi-Reel® ? : 311-2.21HRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.547 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback