Add To Favorites
Product Overview
Digi-Key Part Number YAG1292CT-ND
Quantity Available 80.140
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603FR-07150RP

Description RES SMD 150 OHM 1% 1/10W 0603
Expanded Description 150 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC-P Lead Free
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1292CT

04:15:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02300 0,23
25 0,01640 0,41
50 0,01260 0,63
100 0,00930 0,93
250 0,00716 1,79
500 0,00570 2,85
1.000 0,00419 4,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1292TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,00274
  • Digi-Reel® ? : YAG1292DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback