Add To Favorites
Product Overview
Digi-Key Part Number YAG3312CT-ND
Quantity Available 110.115
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-076R8L

Description RES SMD 6.8 OHM 5% 1/16W 0402
Expanded Description 6.8 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3312CT

06:20:28 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,00900 0,09
25 0,00640 0,16
50 0,00480 0,24
100 0,00350 0,35
250 0,00272 0,68
500 0,00218 1,09
1.000 0,00161 1,61
5.000 0,00115 5,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3312TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,00091
  • Digi-Reel® ? : YAG3312DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 110.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback