Add To Favorites
Product Overview
Digi-Key Part Number YAG3338CT-ND
Quantity Available 203.508
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-0720ML

Description RES SMD 20M OHM 5% 1/16W 0402
Expanded Description 20M Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20M
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3338CT

12:43:01 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01000 0,10
25 0,00720 0,18
50 0,00540 0,27
100 0,00400 0,40
250 0,00308 0,77
500 0,00244 1,22
1.000 0,00180 1,80
5.000 0,00130 6,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3338TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 190.000 - Immediate
  • Unit Price: 0,00113
  • Digi-Reel® ? : YAG3338DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 203.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback