Add To Favorites
Product Overview
Digi-Key Part Number YAG3284CT-ND
Quantity Available 85.765
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-071M6L

Description RES SMD 1.6M OHM 5% 1/16W 0402
Expanded Description 1.6M Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.6M
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3284CT

13:28:42 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01000 0,10
25 0,00640 0,16
50 0,00500 0,25
100 0,00360 0,36
250 0,00280 0,70
500 0,00224 1,12
1.000 0,00165 1,65
5.000 0,00119 5,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3284TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,00094
  • Digi-Reel® ? : YAG3284DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 85.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback