Add To Favorites
Product Overview
Digi-Key Part Number 311-15KJRCT-ND
Quantity Available 5.110
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-0715KL

Description RES SMD 15K OHM 5% 1/16W 0402
Expanded Description 15k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-15.0KLRCT-ND RC0402FR-0715KL Yageo Cut Tape (CT) ? 1.255.485 - Immediate
0,09000 1
Kits
  • PHJ1-KIT - Yageo | PHJ1-KIT-ND DigiKey Electronics
  • PHJ1-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/16W 10400PCS
  • Unit Price 81,14000
  • PHJ1-KIT-ND
  • PHJ1A-KIT - Yageo | PHJ1A-KIT-ND DigiKey Electronics
  • PHJ1A-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/16W 2600PCS
  • Unit Price 43,38000
  • PHJ1A-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-15KJRCT

16:44:22 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01000 0,10
25 0,00720 0,18
50 0,00540 0,27
100 0,00410 0,41
250 0,00308 0,77
500 0,00248 1,24
1.000 0,00182 1,82
5.000 0,00131 6,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-15KJRTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00114
  • Digi-Reel® ? : 311-15KJRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback