Add To Favorites
Product Overview
Digi-Key Part Number 311-47.5LRCT-ND
Quantity Available 113.138
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-0747R5L

Description RES SMD 47.5 OHM 1% 1/16W 0402
Expanded Description 47.5 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47.5
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-47.5LRCT

12:36:56 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01100 0,11
25 0,00840 0,21
50 0,00620 0,31
100 0,00460 0,46
250 0,00348 0,87
500 0,00278 1,39
1.000 0,00205 2,05
5.000 0,00147 7,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-47.5LRTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,00128
  • Digi-Reel® ? : 311-47.5LRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 113.138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback