Add To Favorites
Product Overview
Digi-Key Part Number YAG1263CT-ND
Quantity Available 63.837
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-0733R2P

Description RES SMD 33.2 OHM 1% 1/16W 0402
Expanded Description 33.2 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC-P Lead Free
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33.2
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1263CT

03:38:01 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02200 0,22
25 0,01560 0,39
50 0,01180 0,59
100 0,00880 0,88
250 0,00672 1,68
500 0,00536 2,68
1.000 0,00396 3,96
5.000 0,00283 14,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1263TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,00224
  • Digi-Reel® ? : YAG1263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback