Add To Favorites
Product Overview
Digi-Key Part Number 311-1.50LRCT-ND
Quantity Available 46.090
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-071R5L

Description RES SMD 1.5 OHM 1% 1/16W 0402
Expanded Description 1.5 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-1.50LRCT
311-1.5LCT
311-1.5LCT-ND

00:02:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01700 0,17
25 0,01240 0,31
50 0,00940 0,47
100 0,00700 0,70
250 0,00528 1,32
500 0,00424 2,12
1.000 0,00313 3,13
5.000 0,00224 11,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1.50LRTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00177
  • Digi-Reel® ? : 311-1.50LRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback