Add To Favorites
Product Overview
Digi-Key Part Number YAG2914CT-ND
Quantity Available 30.345
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201JR-075R6L

Description RES SMD 5.6 OHM 5% 1/20W 0201
Expanded Description 5.6 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -100/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2914CT

05:28:42 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02700 0,27
25 0,01960 0,49
50 0,01500 0,75
100 0,01100 1,10
250 0,00840 2,10
500 0,00670 3,35
1.000 0,00493 4,93
5.000 0,00353 17,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2914TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00280
  • Digi-Reel® ? : YAG2914DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback