Add To Favorites
Product Overview
Digi-Key Part Number 311-3.9KNCT-ND
Quantity Available 66.160
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201JR-073K9L

Description RES SMD 3.9K OHM 5% 1/20W 0201
Expanded Description 3.9k Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.9k
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 311-3.9KNCT

20:29:57 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03600 0,36
25 0,02560 0,64
50 0,01960 0,98
100 0,01450 1,45
250 0,01104 2,76
500 0,00884 4,42
1.000 0,00651 6,51
5.000 0,00467 23,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3.9KNTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,00405
  • Digi-Reel® ? : 311-3.9KNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback