Add To Favorites
Product Overview
Digi-Key Part Number YAG2290DKR-ND
Quantity Available 21.825
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201JR-0715RL

Description RES SMD 15 OHM 5% 1/20W 0201
Expanded Description 15 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2290DKR

20:30:07 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02700 0,27
25 0,01960 0,49
50 0,01480 0,74
100 0,01080 1,08
250 0,00828 2,07
500 0,00662 3,31
1.000 0,00487 4,87
5.000 0,00350 17,48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback