Add To Favorites
Product Overview
Digi-Key Part Number 311-10KDHCT-ND
Quantity Available 437.165
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0100JR-0710KL

Description RES SMD 10K OHM 5% 1/32W 01005
Expanded Description 10k Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-10KDHCT

10:52:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11800 1,18
25 0,08600 2,15
50 0,06220 3,11
100 0,04610 4,61
250 0,03536 8,84
500 0,02786 13,93
1.000 0,01929 19,29
5.000 0,01608 80,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-10KDHTR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 420.000 - Immediate
  • Unit Price: 0,01367
  • Digi-Reel® ? : 311-10KDHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 437.165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback