Add To Favorites
Product Overview
Digi-Key Part Number 311-0.005AGCT-ND
Quantity Available 13.447
Can ship immediately
Manufacturer

Manufacturer Part Number

PR2512FKF070R005L

Description RES SMD 0.005 OHM 1% 1W 2512
Expanded Description 0.005 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets PR Series Datasheet
Chip Resistors Brochure
Featured Product PR2512 Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2154 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.005AGCT

07:34:20 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51400 5,14
25 0,44000 11,00
50 0,39620 19,81
100 0,34470 34,47
250 0,30804 77,01
500 0,24936 124,68
1.000 0,20170 201,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.005AGTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,17767
  • Digi-Reel® ? : 311-0.005AGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback