Add To Favorites
Product Overview
Digi-Key Part Number 311-0.006NZCT-ND
Quantity Available 7.893
Can ship immediately
Manufacturer

Manufacturer Part Number

PR1206FKE7W0R006Z

Description RES SMD 0.006 OHM 1% 1/2W 1206
Expanded Description 0.006 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PR Series Datasheet
Chip Resistors Brochure
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.006
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.006NZCT
0.006NZCT-ND
311-0.006NZCT

20:02:05 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,89900 8,99
25 0,82680 20,67
50 0,75440 37,72
100 0,65290 65,29
250 0,55128 137,82
500 0,46422 232,11
1.000 0,38589 385,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.006NZTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,34351
  • Digi-Reel® ? : 311-0.006NZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback