Add To Favorites
Product Overview
Digi-Key Part Number 0.27AECT-ND
Quantity Available 14.526
Can ship immediately
Manufacturer

Manufacturer Part Number

PNP300JR-73-0R27

Description RES 0.27 OHM 3W 5% AXIAL
Expanded Description 0.27 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2165 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.27AECT

06:17:25 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36100 3,61
25 0,26640 6,66
50 0,19680 9,84
100 0,14440 14,44
250 0,11924 29,81
500 0,09832 49,16
1.000 0,07112 71,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0.27AETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06001
Send Feedback