Add To Favorites
Product Overview
Digi-Key Part Number 311-0.01AJCT-ND
Quantity Available 135.371
Can ship immediately
Manufacturer

Manufacturer Part Number

PF1206FRF070R01L

Description RES SMD 0.01 OHM 1% 1/4W 1206
Expanded Description 0.01 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.01AJCT

13:18:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37900 3,79
25 0,28760 7,19
50 0,21380 10,69
100 0,15900 15,90
250 0,13432 33,58
500 0,11512 57,56
1.000 0,08771 87,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.01AJTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 133.000 - Immediate
  • Unit Price: 0,07489
  • Digi-Reel® ? : 311-0.01AJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 135.421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback