Add To Favorites
Product Overview
Digi-Key Part Number 311-0.01NTCT-ND
Quantity Available 27.188
Can ship immediately
Manufacturer

Manufacturer Part Number

PF0805FRM070R01L

Description RES SMD 0.01 OHM 1% 1/8W 0805
Expanded Description 0.01 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-0.01NUCT-ND PF0805FRM7W0R01L Yageo Cut Tape (CT) ? 22.161 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names 0.01NTCT
0.01NTCT-ND
311-0.01NTCT

14:13:30 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47400 4,74
25 0,38520 9,63
50 0,33480 16,74
100 0,27630 27,63
250 0,23992 59,98
500 0,19530 97,65
1.000 0,15490 154,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.01NTTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,13619
  • Digi-Reel® ? : 311-0.01NTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback