Add To Favorites
Product Overview
Digi-Key Part Number 20.0CECT-ND
Quantity Available 10.027
Can ship immediately
Manufacturer

Manufacturer Part Number

NKN200JT-73-20R

Description RES 20 OHM 2W 5% AXIAL
Expanded Description 20 Ohm ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NKN Series Spec
NKN Series Datasheet
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2296 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series NKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.209" Dia x 0.610" L (5.30mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 20.0CECT

05:23:53 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39200 3,92
25 0,29800 7,45
50 0,22140 11,07
100 0,16460 16,46
250 0,13908 34,77
500 0,11918 59,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 20.0CETB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08271
Send Feedback