Add To Favorites
Product Overview
Digi-Key Part Number 2.00KXTR-ND
Quantity Available 60.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FRF52-2K

Description RES 2K OHM 1/4W 1% AXIAL
Expanded Description 2k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 2.00KXTR
2K00 MF-1/4W-T 1%
MF-25-R-2.00K
MFR-25FRF 2K00
MFR-25FRF-2K00
MFR-25FRF-52-2K00
MFR-25FRF522K
MFR25FRF522K00

13:02:08 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,00998 49,91
10.000 0,00896 89,55
25.000 0,00822 205,51
50.000 0,00772 386,07
125.000 0,00755 943,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 2.00KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.999 - Immediate
  • Unit Price: 0,09000
Send Feedback