Add To Favorites
Product Overview
Digi-Key Part Number 9.76KXBK-ND
Quantity Available 4.621
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-9K76

Description RES 9.76K OHM 1/4W 1% AXIAL
Expanded Description 9.76k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 9.76k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS3X - Yageo | RS3X-ND DigiKey Electronics
  • RS3X
  • Yageo
  • RESISTR KIT 1K-9.76K 1/4W 480PCS
  • Unit Price 27,96000
  • RS3X-ND
Additional Resources
Standard Package ? 200
Other Names 9.76KX
9.76KXBK
9K76 MF-1/4W-B 1%
MF-25-B-9.76K
MFR-25FBF 9K76
MFR-25FBF-52-9K76
MFR-25FBF-9K76
MFR-25FBF529K76
MFR25FBF529K76

16:42:23 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07800 0,78
25 0,05400 1,35
50 0,04200 2,10
100 0,03010 3,01
250 0,02340 5,85
500 0,01862 9,31
1.000 0,01321 13,21
5.000 0,01021 51,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9.76KXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00987
Send Feedback