Add To Favorites
Product Overview
Digi-Key Part Number 255XBK-ND
Quantity Available 11.248
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-255R

Description RES 255 OHM 1/4W 1% AXIAL
Expanded Description 255 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 255
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS2X - Yageo | RS2X-ND DigiKey Electronics
  • RS2X
  • Yageo
  • RESISTOR KIT 100-976 1/4W 480PCS
  • Unit Price 28,27000
  • RS2X-ND
Additional Resources
Standard Package ? 200
Other Names 255E MF-1/4W-B 1%
255X
255XBK
MF-25-B-255
MFR-25FBF 255R
MFR-25FBF-255R
MFR-25FBF-52-255R
MFR-25FBF52255R
MFR25FBF52255R

17:41:44 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07900 0,79
25 0,05480 1,37
50 0,04240 2,12
100 0,03040 3,04
250 0,02368 5,92
500 0,01882 9,41
1.000 0,01336 13,36
5.000 0,01032 51,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255XTR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00998
Send Feedback