Add To Favorites
Product Overview
Digi-Key Part Number 13.0KXBK-ND
Quantity Available 12.064
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-13K

Description RES 13K OHM 1/4W 1% AXIAL
Expanded Description 13k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 13k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS4X - Yageo | RS4X-ND DigiKey Electronics
  • RS4X
  • Yageo
  • RES KIT 10K-97.6K 1/4W 480PCS
  • Unit Price 28,75000
  • RS4X-ND
Additional Resources
Standard Package ? 200
Other Names 13.0KX
13.0KXBK
13K0 MF-1/4W-B 1%
MF-25-B-13.0K
MFR-25FBF 13K0
MFR-25FBF-13K0
MFR-25FBF-52-13K0
MFR-25FBF5213K
MFR25FBF5213K0

21:19:19 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08100 0,81
25 0,05560 1,39
50 0,04320 2,16
100 0,03090 3,09
250 0,02408 6,02
500 0,01914 9,57
1.000 0,01358 13,58
5.000 0,01049 52,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 13.0KXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,01015
Send Feedback