Add To Favorites
Product Overview
Digi-Key Part Number 51ACCT-ND
Quantity Available 111.125
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP100JR-73-51R

Description RES 51 OHM 1W 5% AXIAL
Expanded Description 51 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 2165 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 51ACCT

22:58:38 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34800 3,48
25 0,25720 6,43
50 0,18980 9,49
100 0,13920 13,92
250 0,11508 28,77
500 0,09488 47,44
1.000 0,06864 68,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 51ACTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,06067
Send Feedback