Add To Favorites
Product Overview
Digi-Key Part Number 100DTCT-ND
Quantity Available 7.347
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM-50JR-52-100R

Description RES 100 OHM 1/2W 5% AXIAL
Expanded Description 100 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
100BACT-ND FRM1WSJT-52-100R Yageo Cut Tape (CT) ? 10.703 - Immediate
0,23000 1
100AYCT-ND FRM-50JT-52-100R Yageo Cut Tape (CT) ? 4.566 - Immediate
0,37000 1
FRM1WSJR-52-100R-ND FRM1WSJR-52-100R Yageo Tape & Reel (TR) ? 0
0,02397 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 100DTCT

19:18:02 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,14300 1,43
25 0,10440 2,61
50 0,07560 3,78
100 0,05600 5,60
250 0,04292 10,73
500 0,03382 16,91
1.000 0,02341 23,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 100DTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01955
Send Feedback