Add To Favorites
Product Overview
Digi-Key Part Number 100DSCT-ND
Quantity Available 82.154
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM-25JR-52-100R

Description RES 100 OHM 1/4W 5% AXIAL
Expanded Description 100 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
100DVCT-ND FRM50SJR-52-100R Yageo Cut Tape (CT) ? 4.606 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names 100DSCT

08:36:00 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10700 1,07
25 0,07440 1,86
50 0,05800 2,90
100 0,04140 4,14
250 0,03224 8,06
500 0,02564 12,82
1.000 0,01820 18,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 100DSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,01281
Send Feedback