Add To Favorites
Product Overview
Digi-Key Part Number 200KZCT-ND
Quantity Available 74.438
Can ship immediately
Manufacturer

Manufacturer Part Number

FMP200JR-52-200K

Description RES 200K OHM 2W 5% AXIAL
Expanded Description 200k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2164 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 200KZCT

14:21:11 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,18000 1,80
25 0,13080 3,27
50 0,09480 4,74
100 0,07040 7,04
250 0,05404 13,51
500 0,04260 21,30
1.000 0,02948 29,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 200KZTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,02460
Send Feedback