Add To Favorites
Product Overview
Digi-Key Part Number 160YCT-ND
Quantity Available 6.143
Can ship immediately
Manufacturer

Manufacturer Part Number

FMP200FRF52-160R

Description RES 160 OHM 2W 1% AXIAL
Expanded Description 160 Ohm ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2164 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 160
Tolerance ±1%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 160YCT

15:31:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22100 2,21
25 0,16080 4,02
50 0,11660 5,83
100 0,08640 8,64
250 0,06636 16,59
500 0,05226 26,13
1.000 0,03617 36,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160YTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03020
Send Feedback