Add To Favorites
Product Overview
Digi-Key Part Number 2.2DYCT-ND
Quantity Available 11.151
Can ship immediately
Manufacturer

Manufacturer Part Number

FKN2WSJR-73-2R2

Description RES 2.2 OHM 2W 5% AXIAL
Expanded Description 2.2 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FKN Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 2.2DYCT

05:16:12 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30400 3,04
25 0,22200 5,55
50 0,16080 8,04
100 0,11910 11,91
250 0,09144 22,86
500 0,07204 36,02
1.000 0,04987 49,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2.2DYTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04164
Send Feedback