Add To Favorites
Product Overview
Digi-Key Part Number 0.1DMCT-ND
Quantity Available 5.098
Can ship immediately
Manufacturer

Manufacturer Part Number

FKN200JR-73-0R1

Description RES 0.1 OHM 2W 5% AXIAL
Expanded Description 0.1 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FKN Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.1DMCT

16:01:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,34200 3,42
25 0,26000 6,50
50 0,19340 9,67
100 0,14380 14,38
250 0,12148 30,37
500 0,10414 52,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0.1DMTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07225
Send Feedback