Add To Favorites
Product Overview
Digi-Key Part Number 311-1252-1-ND
Quantity Available 11.282
Can ship immediately
Manufacturer

Manufacturer Part Number

CX1206MKX7R7BB224

Description CAP CER 0.22UF 16V X7R 1206
Expanded Description 0.22µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets X2Y Series
EMI Filter X2Y Series
Product Training Modules Multilayer Ceramic Capacitors
X2Y Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1252-1

04:19:33 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36700 3,67
25 0,31280 7,82
50 0,27700 13,85
100 0,24140 24,14
250 0,20560 51,40
500 0,17880 89,40
1.000 0,15198 151,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1252-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12798
  • Digi-Reel® ? : 311-1252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback