Add To Favorites
Product Overview
Digi-Key Part Number 311-1233-1-ND
Quantity Available 30.459
Can ship immediately
Manufacturer

Manufacturer Part Number

CX0603MRX7R9BB103

Description CAP CER 10000PF 50V X7R 0603
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets X2Y Series
EMI Filter X2Y Series
Product Training Modules Multilayer Ceramic Capacitors
X2Y Overview
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.85mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1233-1

20:04:33 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28200 2,82
25 0,23160 5,79
50 0,19760 9,88
100 0,16930 16,93
250 0,14108 35,27
500 0,12698 63,49
1.000 0,10723 107,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1233-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,08566
  • Digi-Reel® ? : 311-1233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback