Add To Favorites
Product Overview
Digi-Key Part Number 311-1259-6-ND
Quantity Available 65.148
Can ship immediately
Manufacturer

Manufacturer Part Number

CX0603MRX7R0BB102

Description CAP CER 1000PF 100V X7R 0603
Expanded Description 1000pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets X2Y Series
EMI Filter X2Y Series
Product Training Modules Multilayer Ceramic Capacitors
X2Y Overview
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series X2Y®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.85mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1259-2-ND CX0603MRX7R0BB102 Yageo Tape & Reel (TR) ? 64.000 - Immediate
0,06853 4.000
Additional Resources
Standard Package ? 1
Other Names 311-1259-6

04:58:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18520 4,63
50 0,15800 7,90
100 0,13540 13,54
250 0,11288 28,22
500 0,10158 50,79
1.000 0,08579 85,79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback