Add To Favorites
Product Overview
Digi-Key Part Number 270KH-ND
Quantity Available 11.520
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-50JB-52-270K

Description RES 270K OHM 1/2W 5% AXIAL
Expanded Description 270k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 270k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS150 - Yageo | RS150-ND DigiKey Electronics
  • RS150
  • Yageo
  • RESISTOR KIT 1-1M 1/2W 365PCS
  • Unit Price 16,27000
  • RS150-ND
  • RSH200 - Yageo | RSH200-ND DigiKey Electronics
  • RSH200
  • Yageo
  • RESISTOR KIT 1-10M 1/2W 33800PCS
  • Unit Price 420,34000
  • RSH200-ND
Additional Resources
Standard Package ? 200
Other Names 270K CR-1/2W-B 5%
270KH
CFR-50JB 270K
CFR-50JB-270K
CFR-50JB-52270K
CFR50JB52270K
CR-50-B-270K

06:51:04 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08200 0,82
25 0,05640 1,41
50 0,04400 2,20
100 0,03140 3,14
250 0,02444 6,11
500 0,01942 9,71
1.000 0,01379 13,79
5.000 0,01066 53,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback