Add To Favorites
Product Overview
Digi-Key Part Number 220KH-ND
Quantity Available 3.926
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-50JB-52-220K

Description RES 220K OHM 1/2W 5% AXIAL
Expanded Description 220k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 220k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CFR-50JR-52-220K-ND CFR-50JR-52-220K Yageo Bulk ? 0
0,00916 5.000  Non-Stock ?
Kits
  • RS150 - Yageo | RS150-ND DigiKey Electronics
  • RS150
  • Yageo
  • RESISTOR KIT 1-1M 1/2W 365PCS
  • Unit Price 16,00000
  • RS150-ND
  • RSH200 - Yageo | RSH200-ND DigiKey Electronics
  • RSH200
  • Yageo
  • RESISTOR KIT 1-10M 1/2W 33800PCS
  • Unit Price 413,42000
  • RSH200-ND
Additional Resources
Standard Package ? 200
Other Names 220K CR-1/2W-B 5%
220KH
CFR-50JB 220K
CFR-50JB-220K
CFR-50JB-52220K
CFR50JB52220K
CR-50-B-220K

19:56:52 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08000 0,80
25 0,05560 1,39
50 0,04320 2,16
100 0,03090 3,09
250 0,02404 6,01
500 0,01910 9,55
1.000 0,01357 13,57
5.000 0,01048 52,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback