Add To Favorites
Product Overview
Digi-Key Part Number 910KQBK-ND
Quantity Available 5.994
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-910K

Description RES 910K OHM 1/4W 5% AXIAL
Expanded Description 910k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 910k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS225 - Yageo | RS225-ND DigiKey Electronics
  • RS225
  • Yageo
  • RESISTR KIT 1.1-910K 1/4W 360PCS
  • Unit Price 14,35000
  • RS225-ND
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 270,62000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 910K CR-1/4W-B 5%
910KQ
910KQBK
CFR-25JB 910K
CFR-25JB-52910K
CFR-25JB-910K
CFR25JB52910K
CR-25-B-910K

18:13:43 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05900 0,59
25 0,04240 1,06
50 0,03200 1,60
100 0,02370 2,37
250 0,01804 4,51
500 0,01444 7,22
1.000 0,01063 10,63
5.000 0,00762 38,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 910KQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00726
Send Feedback