Add To Favorites
Product Overview
Digi-Key Part Number 8.2QBK-ND
Quantity Available 32.317
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-8R2

Description RES 8.2 OHM 1/4W 5% AXIAL
Expanded Description 8.2 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 8.2
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 14,11000
  • RS125-ND
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 266,16000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 8.2Q
8.2QBK
8E2 CR-1/4W-B 5%
CFR-25JB 8R2
CFR-25JB-528R2
CFR-25JB-8R2
CFR25JB528R2
CR-25-B-8.2

01:49:58 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05800 0,58
25 0,04160 1,04
50 0,03160 1,58
100 0,02330 2,33
250 0,01776 4,44
500 0,01420 7,10
1.000 0,01046 10,46
5.000 0,00750 37,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8.2QTR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00714
Send Feedback