Add To Favorites
Product Overview
Digi-Key Part Number 6.2MQBK-ND
Quantity Available 10.053
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-6M2

Description RES 6.2M OHM 1/4W 5% AXIAL
Expanded Description 6.2M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 6.2M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 263,23000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 6.2MQ
6.2MQBK
6M2 CR-1/4W-B 5%
CFR-25JB 6M2
CFR-25JB-526M2
CFR-25JB-6M2
CFR25JB526M2
CR-25-B-6.2M

14:22:45 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05700 0,57
25 0,04120 1,03
50 0,03120 1,56
100 0,02310 2,31
250 0,01756 4,39
500 0,01404 7,02
1.000 0,01034 10,34
5.000 0,00741 37,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 6.2MQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00706
Send Feedback